
74AUP3G17GNX | |
|---|---|
DigiKey Part Number | 1727-74AUP3G17GNXTR-ND - Tape & Reel (TR) 1727-74AUP3G17GNXCT-ND - Cut Tape (CT) 1727-74AUP3G17GNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G17GNX |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.71600 | $7.16 |
| 25 | $0.64280 | $16.07 |
| 100 | $0.56250 | $56.25 |
| 250 | $0.52404 | $131.01 |
| 500 | $0.50086 | $250.43 |
| 1,000 | $0.49299 | $492.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49621 | $2,481.05 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

