
74AUP2G80DC,125 | |
|---|---|
DigiKey Part Number | 1727-7901-2-ND - Tape & Reel (TR) 1727-7901-1-ND - Cut Tape (CT) 1727-7901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G80DC,125 |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.43840 | $10.96 |
| 100 | $0.38060 | $38.06 |
| 250 | $0.35304 | $88.26 |
| 500 | $0.33646 | $168.23 |
| 1,000 | $0.32502 | $325.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24392 | $731.76 |
| 6,000 | $0.23706 | $1,422.36 |
| 9,000 | $0.23362 | $2,102.58 |
| 15,000 | $0.22982 | $3,447.30 |
| 21,000 | $0.22759 | $4,779.39 |
| 30,000 | $0.22545 | $6,763.50 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

