Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T04GXH

DigiKey Part Number
1727-74AUP1T04GXHTR-ND - Tape & Reel (TR)
1727-74AUP1T04GXHCT-ND - Cut Tape (CT)
1727-74AUP1T04GXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T04GXH
Description
IC INVERT SCHMITT 1CH 1IN 5X2SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1.2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.44V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.9ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-X2SON (0.80x0.80)
Features
Schmitt Trigger
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
2.3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 70,747 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33600$3.36
25$0.29920$7.48
100$0.25770$25.77
250$0.23796$59.49
500$0.22608$113.04
1,000$0.21627$216.27
2,500$0.21408$535.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21548$2,154.80
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.52800

Other Suppliers on DigiKey

70,747In Stock
Ships from Rochester Electronics, LLC