
74AUP1G04GX,125 | |
|---|---|
DigiKey Part Number | 1727-8380-2-ND - Tape & Reel (TR) 1727-8380-1-ND - Cut Tape (CT) 1727-8380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04GX,125 |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.16360 | $4.09 |
| 100 | $0.13950 | $13.95 |
| 250 | $0.12776 | $31.94 |
| 500 | $0.12076 | $60.38 |
| 1,000 | $0.11499 | $114.99 |
| 2,500 | $0.11049 | $276.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09215 | $921.50 |
| 20,000 | $0.08986 | $1,797.20 |
| 30,000 | $0.08872 | $2,661.60 |
| 50,000 | $0.08745 | $4,372.50 |
| 70,000 | $0.08670 | $6,069.00 |
| 100,000 | $0.08599 | $8,599.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

