74AHCT541PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,578
Unit Price: $7.36000
Datasheet

Direct


Texas Instruments
In Stock: 44,426
Unit Price: $6.20000
Datasheet

Direct


Texas Instruments
In Stock: 1,003
Unit Price: $9.84000
Datasheet

Similar


onsemi
In Stock: 1,421
Unit Price: $7.36000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: $8.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.08528
Datasheet

Similar


Texas Instruments
In Stock: 4,690
Unit Price: $5.62000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $6.12000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541PW,112

DigiKey Part Number
1727-4004-ND
Manufacturer
Manufacturer Product Number
74AHCT541PW,112
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types