Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT374PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT374PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT374PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT374PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT374PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 3 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 130 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC374MTCX | onsemi | 2,487 | 488-74VHC374MTCXCT-ND | $1.09000 | Similar |
| 74VHCT374AMTCX | onsemi | 2,497 | 74VHCT374AMTCXCT-ND | $1.09000 | Similar |
| MC74VHCT374ADTRG | onsemi | 18,061 | 488-MC74VHCT374ADTRGCT-ND | $2.46000 | Similar |
| SN74AHC374DBR | Texas Instruments | 40,436 | 296-SN74AHC374DBRCT-ND | $0.82000 | Similar |
| SN74AHC374PWR | Texas Instruments | 81,927 | 296-1102-1-ND | $0.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.37840 | $9.46 |
| 100 | $0.32790 | $32.79 |
| 250 | $0.30368 | $75.92 |
| 500 | $0.28902 | $144.51 |
| 1,000 | $0.27712 | $277.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27894 | $697.35 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |





