Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT273PW-Q100J

DigiKey Part Number
1727-74AHCT273PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHCT273PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHCT273PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT273PW-Q100J
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
4 µA
Part Status
Active
Input Capacitance
3 pF
Function
Master Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Clock Frequency
75 MHz
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 62,500 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.43000$4.30
25$0.38400$9.60
100$0.33210$33.21
250$0.30756$76.89
500$0.29278$146.39
1,000$0.28091$280.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28274$706.85
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100

Other Suppliers on DigiKey

62,500In Stock
Ships from Rochester Electronics, LLC