Direct
Similar
Similar
Similar
Similar

74AHCT1G00GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G00GV-Q100HTR-ND - Tape & Reel (TR) 1727-74AHCT1G00GV-Q100HCT-ND - Cut Tape (CT) 1727-74AHCT1G00GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00GV-Q100H |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT00DBVT1G | onsemi | 458 | 488-MC74VHC1GT00DBVT1GCT-ND | $0.15000 | Direct |
| 74AHCT1G00DBVRG4 | Texas Instruments | 0 | 74AHCT1G00DBVRG4-ND | $0.22858 | Similar |
| 74AHCT1G00DBVTG4 | Texas Instruments | 0 | 74AHCT1G00DBVTG4-ND | $0.62311 | Similar |
| SN74AHCT1G00DBVR | Texas Instruments | 5,251 | 296-1111-1-ND | $0.17000 | Similar |
| SN74AHCT1G00DBVT | Texas Instruments | 22,469 | 296-41487-1-ND | $1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.16600 | $4.15 |
| 100 | $0.14150 | $14.15 |
| 250 | $0.12972 | $32.43 |
| 500 | $0.12260 | $61.30 |
| 1,000 | $0.11676 | $116.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11301 | $339.03 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |



