
74AHCT164BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6783-2-ND - Tape & Reel (TR) 1727-6783-1-ND - Cut Tape (CT) 1727-6783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT164BQ,115 |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.79960 | $19.99 |
| 100 | $0.70220 | $70.22 |
| 250 | $0.65584 | $163.96 |
| 500 | $0.62782 | $313.91 |
| 1,000 | $0.62420 | $624.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57634 | $1,729.02 |
| 6,000 | $0.56242 | $3,374.52 |
| 9,000 | $0.55545 | $4,999.05 |
| 15,000 | $0.54773 | $8,215.95 |
| 21,000 | $0.54321 | $11,407.41 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

