74AHC574D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32141
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.39885
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,335
Unit Price: $0.77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,796
Unit Price: $0.97316
Datasheet

Similar


onsemi
In Stock: 619
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,476
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 4,000
Unit Price: $1.15000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47,770
Unit Price: $1.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,588
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,098
Unit Price: $0.81201
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC574D,112

DigiKey Part Number
74AHC574D,112-ND
Manufacturer
Manufacturer Product Number
74AHC574D,112
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types