Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC541D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC541D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC541D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541D-Q100J |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541D,118 | Nexperia USA Inc. | 1,020 | 1727-5924-1-ND | $0.74000 | Parametric Equivalent |
| 74VHC541D,118 | Nexperia USA Inc. | 695 | 1727-6718-1-ND | $0.80000 | Parametric Equivalent |
| 74VHC541D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHC541D-Q100JTR-ND | $0.51773 | Parametric Equivalent |
| 74VHC541M | onsemi | 0 | 74VHC541M-ND | $0.00000 | Similar |
| 74VHC541MX | onsemi | 0 | 74VHC541MXTR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.58500 | $5.85 |
| 25 | $0.52400 | $13.10 |
| 100 | $0.45690 | $45.69 |
| 250 | $0.42464 | $106.16 |
| 500 | $0.40524 | $202.62 |
| 1,000 | $0.39497 | $394.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39755 | $795.10 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |






