Similar
Similar
Similar
Similar
Similar

74AHC125D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC125D-Q100,118TR-ND - Tape & Reel (TR) 1727-74AHC125D-Q100,118CT-ND - Cut Tape (CT) 1727-74AHC125D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125D-Q100,118 |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC125QM96G4Q1 | Texas Instruments | 9,900 | 296-38418-1-ND | $1.21000 | Similar |
| MC74VHC125DR2G | onsemi | 5,766 | MC74VHC125DR2GOSCT-ND | $0.50000 | Similar |
| MC74VHC125DTR2G-Q | onsemi | 0 | 488-MC74VHC125DTR2G-QCT-ND | $0.76000 | Similar |
| SN74AHC125D | Rochester Electronics, LLC | 5,237 | 2156-SN74AHC125D-ND | $1.44000 | Similar |
| SN74AHC125MDREP | Texas Instruments | 2,924 | 296-SN74AHC125MDREPCT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.27800 | $6.95 |
| 100 | $0.23890 | $23.89 |
| 250 | $0.22044 | $55.11 |
| 500 | $0.20928 | $104.64 |
| 1,000 | $0.20010 | $200.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19866 | $496.65 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |




