
2PD601ASW,115 | |
|---|---|
DigiKey Part Number | 1727-2PD601ASW,115TR-ND - Tape & Reel (TR) 1727-2PD601ASW,115CT-ND - Cut Tape (CT) 1727-2PD601ASW,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD601ASW,115 |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05780 | $173.40 |
| 6,000 | $0.05161 | $309.66 |
| 9,000 | $0.04845 | $436.05 |
| 15,000 | $0.04490 | $673.50 |
| 21,000 | $0.04279 | $898.59 |
| 30,000 | $0.04074 | $1,222.20 |
| Unit Price without GST: | $0.05780 |
|---|---|
| Unit Price with GST: | $0.06358 |

