2PA1774SMB,315 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.04996
Datasheet

Similar


onsemi
In Stock: 20,926
Unit Price: $0.47000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PA1774SMB,315

DigiKey Part Number
1727-2PA1774SMB,315TR-ND - Tape & Reel (TR)
1727-2PA1774SMB,315CT-ND - Cut Tape (CT)
1727-2PA1774SMB,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PA1774SMB,315
Description
TRANS PNP 40V 0.1A SOT-883
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-101, SOT-883
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Supplier Device Package
SOT-883
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PA1774SM,315Nexperia USA Inc.01727-2PA1774SM,315CT-ND$0.04996Direct
NST3906F3T5Gonsemi20,926NST3906F3T5GOSCT-ND$0.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11606$1,160.60
20,000$0.11144$2,228.80
Manufacturers Standard Package
Unit Price without GST:$0.11606
Unit Price with GST:$0.12767