Similar

1PS79SB70-QYL | |
|---|---|
DigiKey Part Number | 1727-1PS79SB70-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS79SB70-QYL |
Description | DIODE SCHOTTKY 70V 70MA SOD523 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06936 | $554.88 |
| 16,000 | $0.06289 | $1,006.24 |
| 24,000 | $0.05959 | $1,430.16 |
| 40,000 | $0.05588 | $2,235.20 |
| 56,000 | $0.05368 | $3,006.08 |
| 80,000 | $0.05155 | $4,124.00 |
| 200,000 | $0.04686 | $9,372.00 |
| Unit Price without GST: | $0.06936 |
|---|---|
| Unit Price with GST: | $0.07630 |


