
PMEG060T080CLPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T080CLPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060T080CLPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060T080CLPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T080CLPE-QZ |
Description | DIODE ARRAY SCHOTT 60V 4A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.07100 | $10.71 |
| 100 | $0.70330 | $70.33 |
| 500 | $0.54526 | $272.63 |
| 1,000 | $0.49439 | $494.39 |
| 2,000 | $0.45159 | $903.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40525 | $2,026.25 |
| 10,000 | $0.37662 | $3,766.20 |
| 15,000 | $0.36292 | $5,443.80 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.88100 |

