Diode 25 V 1A Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS74SB23,125

DigiKey Part Number
1727-1549-2-ND - Tape & Reel (TR)
1727-1549-1-ND - Cut Tape (CT)
1727-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS74SB23,125
Description
DIODE SCHOTTKY 25V 1A 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 25 V 1A Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 25 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,280
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.59700$5.97
100$0.38160$38.16
500$0.28830$144.15
1,000$0.25822$258.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21993$659.79
6,000$0.20064$1,203.84
9,000$0.19081$1,717.29
15,000$0.17976$2,696.40
21,000$0.17321$3,637.41
30,000$0.16685$5,005.50
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700