Diode 25 V 1A Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS74SB23,115

DigiKey Part Number
1727-1PS74SB23,115TR-ND - Tape & Reel (TR)
1727-1PS74SB23,115CT-ND - Cut Tape (CT)
1727-1PS74SB23,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS74SB23,115
Description
DIODE SCHOTTKY 25V 1A 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 25 V 1A Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
1PS74SB23,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 25 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55200$5.52
100$0.35330$35.33
500$0.26694$133.47
1,000$0.23909$239.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20365$610.95
6,000$0.18578$1,114.68
9,000$0.17667$1,590.03
15,000$0.16644$2,496.60
21,000$0.16038$3,367.98
30,000$0.15449$4,634.70
75,000$0.14713$11,034.75
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000