Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS70SB45,115

DigiKey Part Number
1727-1PS70SB45,115TR-ND - Tape & Reel (TR)
1727-1PS70SB45,115CT-ND - Cut Tape (CT)
1727-1PS70SB45,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS70SB45,115
Description
DIODE ARR SCHOT 40V 120MA SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q100
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07474$224.22
6,000$0.06702$402.12
9,000$0.06308$567.72
15,000$0.05865$879.75
21,000$0.05603$1,176.63
30,000$0.05348$1,604.40
Manufacturers Standard Package
Unit Price without GST:$0.07474
Unit Price with GST:$0.08221