Similar

NHD-0216SZ-NSW-BBW-3V | |
|---|---|
DigiKey Part Number | NHD-0216SZ-NSW-BBW-3V-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216SZ-NSW-BBW-3V |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - White Parallel 126.00mm x 44.00mm x 10.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 8.06mm H x 4.84mm W | |
Outline L x W x H | 126.00mm x 44.00mm x 10.50mm | |
Viewing Area | 99.50mm L x 36.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |


