Wide Angle Lens F1 0.013x ~ 0.113x 1/1.8" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA1-118-5M12

DigiKey Part Number
3263-VFA1-118-5M12-ND
Manufacturer
Manufacturer Product Number
VFA1-118-5M12
Description
LENS W ANG F1 0.013X-0.113X C-MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F1 0.013x ~ 0.113x 1/1.8" C-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NEW TRY
Series
-
Packaging
Case
Part Status
Active
Type
Wide Angle
Focal Length
12.0mm
Magnification
0.013x ~ 0.113x
Focal Ratio
F1
Compatible Sensor Size (Max)
1/1.8"
Field of View
2085.0 x 2780.0mm ~ 49.1 x 65.4mm
Working Distance
900mm ~ 100mm
Depth Of Field
12.5mm
Resolution
-
TV Distortion
0.3%
Filter Size
M25.5 x P0.5
Diameter
26.8mm Dia
Length
19.9mm
Mounting Type
C-Mount
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$141.81000$141.81
10$120.33800$1,203.38
25$114.59840$2,864.96
100$108.01090$10,801.09
Manufacturers Standard Package
Unit Price without GST:$141.81000
Unit Price with GST:$155.99100