
P3A-382612 | |
|---|---|
DigiKey Part Number | 4256-P3A-382612-ND |
Manufacturer | |
Manufacturer Product Number | P3A-382612 |
Description | CASE ABS BLK 3.822"LX2.642"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Cover Included 3.822" L x 2.642" W (97.09mm x 67.11mm) X 1.246" (31.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Age Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3 | |
Size / Dimension | 3.822" L x 2.642" W (97.09mm x 67.11mm) | |
Height | 1.246" (31.65mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.94000 | $13.94 |
| 5 | $11.91400 | $59.57 |
| 10 | $11.13700 | $111.37 |
| 25 | $10.18520 | $254.63 |
| 50 | $9.52000 | $476.00 |
| 100 | $8.89800 | $889.80 |
| 250 | $8.13776 | $2,034.44 |
| 500 | $8.03010 | $4,015.05 |
| Unit Price without GST: | $13.94000 |
|---|---|
| Unit Price with GST: | $15.33400 |

