Box Plastic, ABS White Cover Included, Hand Held 2.000" L x 0.998" W (50.80mm x 25.35mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1A-20100562S

DigiKey Part Number
4256-P1A-20100562S-ND
Manufacturer
Manufacturer Product Number
P1A-20100562S
Description
BOX ABS WHITE 2"L X 1"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS White Cover Included, Hand Held 2.000" L x 0.998" W (50.80mm x 25.35mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.000" L x 0.998" W (50.80mm x 25.35mm)
Height
0.500" (12.70mm)
Area (L x W)
1.98in² (12.8cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.031" (0.79mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
5$5.24600$26.23
Unit Price without GST:$5.24600
Unit Price with GST:$5.77060