
NE8MX6 | |
|---|---|
DigiKey Part Number | 6473-NE8MX6-ND |
Manufacturer | |
Manufacturer Product Number | NE8MX6 |
Description | CABLE CONNECTOR ETHERCON CAT6A - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Neutrik Americas, Inc. | Ratings Cat6a |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Box | Termination IDC |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.27000 | $34.27 |
| 10 | $29.13300 | $291.33 |
| 25 | $27.30880 | $682.72 |
| 50 | $26.00560 | $1,300.28 |
| 100 | $24.76510 | $2,476.51 |
| 250 | $23.21616 | $5,804.04 |
| 500 | $22.10950 | $11,054.75 |
| Unit Price without GST: | $34.27000 |
|---|---|
| Unit Price with GST: | $37.69700 |

