
NC3FDM3-L-1 | |
|---|---|
DigiKey Part Number | 6473-NC3FDM3-L-1-ND |
Manufacturer | |
Manufacturer Product Number | NC3FDM3-L-1 |
Description | RECEPTACLE DL1 SERIES 3 PIN FEMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 16A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC3FP-1 | Neutrik Americas, Inc. | 0 | 6473-NC3FP-1-ND | $9.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.68000 | $9.68 |
| 10 | $8.23200 | $82.32 |
| 25 | $7.71640 | $192.91 |
| 50 | $7.34760 | $367.38 |
| 100 | $6.99670 | $699.67 |
| 300 | $6.47487 | $1,942.46 |
| 500 | $6.24580 | $3,122.90 |
| 1,000 | $5.94795 | $5,947.95 |
| 2,500 | $5.57605 | $13,940.13 |
| Unit Price without GST: | $9.68000 |
|---|---|
| Unit Price with GST: | $10.64800 |


