
NX5032GB-16MHZ-STD-CSK-5 | |
|---|---|
DigiKey Part Number | 644-1192-2-ND - Tape & Reel (TR) 644-1192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX5032GB-16MHZ-STD-CSK-5 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.83400 | $8.34 |
| 25 | $0.78920 | $19.73 |
| 50 | $0.75660 | $37.83 |
| 100 | $0.72520 | $72.52 |
| 250 | $0.68584 | $171.46 |
| 500 | $0.65742 | $328.71 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |


