
NSC5118S-19.2M | |
|---|---|
DigiKey Part Number | 644-NSC5118S-19.2MTR-ND - Tape & Reel (TR) 644-NSC5118S-19.2MCT-ND - Cut Tape (CT) 644-NSC5118S-19.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5118S-19.2M |
Description | XTAL OSC TCXO 19.2000MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±4.6ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.49900 | $94.99 |
| 25 | $8.98320 | $224.58 |
| 50 | $8.61180 | $430.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.25620 | $825.62 |
| 200 | $7.91555 | $1,583.11 |
| 300 | $7.72307 | $2,316.92 |
| 500 | $7.48726 | $3,743.63 |
| 700 | $7.33607 | $5,135.25 |
| 1,000 | $7.17921 | $7,179.21 |
| Unit Price without GST: | $10.93000 |
|---|---|
| Unit Price with GST: | $12.02300 |

