
CS11820-55.2M | |
|---|---|
DigiKey Part Number | 644-CS11820-55.2MTR-ND - Tape & Reel (TR) 644-CS11820-55.2MCT-ND - Cut Tape (CT) 644-CS11820-55.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11820-55.2M |
Description | CRYSTAL 55.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±62ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.71400 | $17.85 |
| 50 | $0.68500 | $34.25 |
| 100 | $0.65660 | $65.66 |
| 250 | $0.62092 | $155.23 |
| 500 | $0.59524 | $297.62 |
| 1,000 | $0.57061 | $570.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53366 | $1,600.98 |
| 6,000 | $0.51160 | $3,069.60 |
| 9,000 | $0.49913 | $4,492.17 |
| 15,000 | $0.48385 | $7,257.75 |
| 21,000 | $0.47406 | $9,955.26 |
| 30,000 | $0.46389 | $13,916.70 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

