26 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
NX2016SA Series

CS07225-26M

DigiKey Part Number
644-CS07225-26MTR-ND - Tape & Reel (TR)
644-CS07225-26MCT-ND - Cut Tape (CT)
644-CS07225-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS07225-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Customer Reference
Detailed Description
26 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS07225-26M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.99500$9.95
25$0.94120$23.53
50$0.90240$45.12
100$0.86500$86.50
250$0.81792$204.48
500$0.78410$392.05
1,000$0.75165$751.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70300$2,109.00
6,000$0.67396$4,043.76
9,000$0.65754$5,917.86
15,000$0.63743$9,561.45
21,000$0.62454$13,115.34
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.26500