
NV9580F2C1 | |
|---|---|
DigiKey Part Number | 1913-NV9580F2C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NV9580F2C1 |
Description | GANSENSE CONTROL 700V 170MOHM PQ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 164kHz, 225kHz 23-QFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 77V | |
Duty Cycle | 75% | |
Frequency - Switching | 164kHz, 225kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 23-PowerVQFN | |
Supplier Device Package | 23-QFN (5x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.38858 | $41,942.90 |
| Unit Price without GST: | $8.38858 |
|---|---|
| Unit Price with GST: | $9.22744 |

