
NV6146CP01 | |
|---|---|
DigiKey Part Number | 1913-NV6146CP01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NV6146CP01 |
Description | GANSLIM SINGLE 700V 170MOHM DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12.6A DPAK-4L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Current - Output (Max) | 12.6A | |
Rds On (Typ) | 170mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.03610 | $4,518.05 |
| Unit Price without GST: | $9.03610 |
|---|---|
| Unit Price with GST: | $9.93971 |

