


MC33375ST-1.8T3G | |
|---|---|
DigiKey Part Number | 488-MC33375ST-1.8T3GTR-ND - Tape & Reel (TR) 488-MC33375ST-1.8T3GCT-ND - Cut Tape (CT) 488-MC33375ST-1.8T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33375ST-1.8T3G |
Description | IC REG LINEAR 1.8V 300MA SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33375ST-1.8T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.56000 | $14.00 |
| 100 | $0.48850 | $48.85 |
| 250 | $0.45440 | $113.60 |
| 500 | $0.43380 | $216.90 |
| 1,000 | $0.41684 | $416.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39139 | $1,565.56 |
| 8,000 | $0.38194 | $3,055.52 |
| 12,000 | $0.37720 | $4,526.40 |
| 20,000 | $0.37196 | $7,439.20 |
| 28,000 | $0.36889 | $10,328.92 |
| 40,000 | $0.36594 | $14,637.60 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

