
MAX16002DTC+ | |
|---|---|
DigiKey Part Number | MAX16002DTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16002DTC+ |
Description | IC SUPERVISOR 4 CHANNEL 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16002DTC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.5V, 3.3V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |
| 10 | $11.66800 | $116.68 |
| 75 | $10.10520 | $757.89 |
| 150 | $9.74207 | $1,461.31 |
| 300 | $9.44310 | $2,832.93 |
| 525 | $9.24084 | $4,851.44 |
| 1,050 | $9.03050 | $9,482.02 |
| Unit Price without GST: | $14.95000 |
|---|---|
| Unit Price with GST: | $16.44500 |

