
4582 | |
|---|---|
DigiKey Part Number | 1949-4582-ND |
Manufacturer | |
Manufacturer Product Number | 4582 |
Description | 20 PHASE SHIFT SMA WIDE BAND |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 18GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 18GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | Module |

