
4216-10 | |
|---|---|
DigiKey Part Number | 1949-1010-ND |
Manufacturer | |
Manufacturer Product Number | 4216-10 |
Description | RF DIR COUPLER 500MHZ-8GHZ MOD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 8GHz 10 ± 1.5dB 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 8GHz | |
Coupling Factor | 10 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 1.4dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

