
9000-41014-0400001 | |
|---|---|
DigiKey Part Number | 5088-9000-41014-0400001-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41014-0400001 |
Description | MICO PRO ELECTRONIC CIRCUIT PROT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 4A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.23000 | $365.23 |
| 10 | $322.76800 | $3,227.68 |
| 25 | $307.33160 | $7,683.29 |
| 50 | $296.16580 | $14,808.29 |
| Unit Price without GST: | $365.23000 |
|---|---|
| Unit Price with GST: | $401.75300 |


