85690
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85690

DigiKey Part Number
5088-85690-ND
Manufacturer
Manufacturer Product Number
85690
Description
EMPARRO POWER SUPPLY 3-PHASE, IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
360 ~ 520 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
745V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
144W
Applications
ITE (Commercial)
Efficiency
92.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.43" L x 1.97" W x 4.84" H (138.0mm x 50.0mm x 123.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$550.10000$550.10
3$515.51000$1,546.53
5$500.22200$2,501.11
10$480.24100$4,802.41
25$455.10880$11,377.72
Manufacturers Standard Package
Unit Price without GST:$550.10000
Unit Price with GST:$605.11000