
7000-58101-2371000 | |
|---|---|
DigiKey Part Number | 5088-7000-58101-2371000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-58101-2371000 |
Description | MSUD DOUBLE VALVE PLUG FORM BI 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.22000 | $170.22 |
| Unit Price without GST: | $170.22000 |
|---|---|
| Unit Price with GST: | $187.24200 |

