
7700-12221-1500500 | |
|---|---|
DigiKey Part Number | 5088-7700-12221-1500500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-12221-1500500 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.71000 | $88.71 |
| 10 | $75.08900 | $750.89 |
| 25 | $70.28640 | $1,757.16 |
| 50 | $66.86440 | $3,343.22 |
| 100 | $63.61280 | $6,361.28 |
| Unit Price without GST: | $88.71000 |
|---|---|
| Unit Price with GST: | $97.58100 |

