
7000-18041-6360500 | |
|---|---|
DigiKey Part Number | 5088-7000-18041-6360500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-18041-6360500 |
Description | MSUD VALVE PLUG FORM A 18MM, PUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.31000 | $99.31 |
| 10 | $84.06400 | $840.64 |
| 25 | $78.68880 | $1,967.22 |
| 50 | $74.85840 | $3,742.92 |
| 100 | $71.21980 | $7,121.98 |
| Unit Price without GST: | $99.31000 |
|---|---|
| Unit Price with GST: | $109.24100 |

