
7000-18041-2360300 | |
|---|---|
DigiKey Part Number | 5088-7000-18041-2360300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-18041-2360300 |
Description | MSUD VALVE PLUG FORM A 18MM, PUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.40000 | $92.40 |
| 10 | $78.20900 | $782.09 |
| 25 | $73.20760 | $1,830.19 |
| 50 | $69.64340 | $3,482.17 |
| 100 | $66.25760 | $6,625.76 |
| Unit Price without GST: | $92.40000 |
|---|---|
| Unit Price with GST: | $101.64000 |

