
7000-17162-9730100 | |
|---|---|
DigiKey Part Number | 5088-7000-17162-9730100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-17162-9730100 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.52000 | $77.52 |
| 10 | $65.60900 | $656.09 |
| 25 | $61.41120 | $1,535.28 |
| 50 | $58.42020 | $2,921.01 |
| 100 | $55.57860 | $5,557.86 |
| 250 | $52.03824 | $13,009.56 |
| Unit Price without GST: | $77.52000 |
|---|---|
| Unit Price with GST: | $85.27200 |

