
7000-11081-2160500 | |
|---|---|
DigiKey Part Number | 5088-7000-11081-2160500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-11081-2160500 |
Description | MSUD VALVE PLUG FORM BI 11MM, PV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.95000 | $58.95 |
| 10 | $49.89600 | $498.96 |
| 25 | $46.70080 | $1,167.52 |
| 50 | $44.42480 | $2,221.24 |
| 100 | $42.26240 | $4,226.24 |
| 250 | $39.56872 | $9,892.18 |
| Unit Price without GST: | $58.95000 |
|---|---|
| Unit Price with GST: | $64.84500 |

