
7000-11081-2160300 | |
|---|---|
DigiKey Part Number | 5088-7000-11081-2160300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-11081-2160300 |
Description | MSUD VALVE PLUG FORM BI 11MM, PV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.91000 | $51.91 |
| 10 | $43.92200 | $439.22 |
| 25 | $41.10800 | $1,027.70 |
| 50 | $39.10380 | $1,955.19 |
| 100 | $37.19990 | $3,719.99 |
| 250 | $34.82812 | $8,707.03 |
| Unit Price without GST: | $51.91000 |
|---|---|
| Unit Price with GST: | $57.10100 |

