
7000-08081-0100300 | |
|---|---|
DigiKey Part Number | 5088-7000-08081-0100300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08081-0100300 |
Description | CBL 3POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.91000 | $33.91 |
| 10 | $28.69500 | $286.95 |
| 25 | $26.85400 | $671.35 |
| 50 | $25.54280 | $1,277.14 |
| 100 | $24.29790 | $2,429.79 |
| 250 | $22.74704 | $5,686.76 |
| 500 | $21.64172 | $10,820.86 |
| Unit Price without GST: | $33.91000 |
|---|---|
| Unit Price with GST: | $37.30100 |

