UST-5/500-D48-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 0
Unit Price: $47.28000
Datasheet
ust-5/500-d48-c
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UST-5/500-D48-C

DigiKey Part Number
811-1895-5-ND
Manufacturer
Manufacturer Product Number
UST-5/500-D48-C
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 500mA 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 75°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable