NMS0509C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $14.24000
Datasheet
Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMS0509C

DigiKey Part Number
811-1576-5-ND
Manufacturer
Manufacturer Product Number
NMS0509C
Description
DC DC CONVERTER +/-9V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMS0509C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
111mA, 111mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
0°C ~ 70°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
24-DIP Module (600 mil, 14 Leads)
Size / Dimension
1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes