
MYUSP3R303FMP | |
|---|---|
DigiKey Part Number | MYUSP3R303FMP-ND |
Manufacturer | |
Manufacturer Product Number | MYUSP3R303FMP |
Description | DC/DC CONVERTER 3.3V 3A SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.3V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.43" L x 0.33" W x 0.22" H (11.0mm x 8.5mm x 5.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |
| 5 | $7.21400 | $36.07 |
| 10 | $7.09800 | $70.98 |
| 25 | $6.94640 | $173.66 |
| 50 | $6.83360 | $341.68 |
| 100 | $6.72250 | $672.25 |
| 250 | $6.57840 | $1,644.60 |
| 500 | $6.47128 | $3,235.64 |
| Unit Price without GST: | $7.50000 |
|---|---|
| Unit Price with GST: | $8.25000 |

