
MTC2S1212MC-R13 | |
|---|---|
DigiKey Part Number | 811-MTC2S1212MC-R13TR-ND - Tape & Reel (TR) 811-MTC2S1212MC-R13CT-ND - Cut Tape (CT) 811-MTC2S1212MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC2S1212MC-R13 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC2S1212MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.51000 | $15.51 |
| 5 | $14.92400 | $74.62 |
| 10 | $14.68400 | $146.84 |
| 25 | $14.37000 | $359.25 |
| 50 | $14.13660 | $706.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $13.77380 | $2,066.07 |
| 300 | $13.54950 | $4,064.85 |
| 450 | $13.41984 | $6,038.93 |
| 750 | $13.25816 | $9,943.62 |
| 1,050 | $13.15262 | $13,810.25 |
| Unit Price without GST: | $15.51000 |
|---|---|
| Unit Price with GST: | $17.06100 |

