
ICF0536V1PC | |
|---|---|
DigiKey Part Number | 811-3791-ND |
Manufacturer | |
Manufacturer Product Number | ICF0536V1PC |
Description | DC DC CONVERTER 28V 1.008KW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 36A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 36A | |
Power (Watts) | 1.008 kW | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 96.2% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.70" L x 2.50" W x 0.52" H (119.4mm x 63.5mm x 13.2mm) | |
Supplier Device Package | Full Brick | |
Base Product Number |

